FLPR4.0-SBC Bivar, Panel Mount Right Angle Flexible LED Light Pipe, Clear Round Lens, Green, Red LED included

RS Stock No.: 906-8954Brand: BivarManufacturers Part No.: FLPR4.0-SBC
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Flexible

Orientation

Right Angle

Dimensions

6.1 x 5.33 x 109.73mm

Mounting Type

Panel Mount

LED Colours

Green, Red

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Series

FLPR

Country of Origin

United States

Product details

Bivar FLPR Series Flexible Light Pipes

The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FLPR4.0-SBC Bivar, Panel Mount Right Angle Flexible LED Light Pipe, Clear Round Lens, Green, Red LED included

P.O.A.

FLPR4.0-SBC Bivar, Panel Mount Right Angle Flexible LED Light Pipe, Clear Round Lens, Green, Red LED included
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Flexible

Orientation

Right Angle

Dimensions

6.1 x 5.33 x 109.73mm

Mounting Type

Panel Mount

LED Colours

Green, Red

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Series

FLPR

Country of Origin

United States

Product details

Bivar FLPR Series Flexible Light Pipes

The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.