LPR5-1000-1000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

RS Stock No.: 175-6649Brand: BivarManufacturers Part No.: LPR5-1000-1000FP
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Right Angle

Orientation

Right Angle

Length

25.4mm

Dimensions

25.4 x 6 x 25.4mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Configuration Rows x Columns

1 x 1

Series

LPR5

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LPR5-1000-1000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

P.O.A.

LPR5-1000-1000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Right Angle

Orientation

Right Angle

Length

25.4mm

Dimensions

25.4 x 6 x 25.4mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Configuration Rows x Columns

1 x 1

Series

LPR5

Country of Origin

China