LPR5-1250-3000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

RS Stock No.: 175-6805Brand: BivarManufacturers Part No.: LPR5-1250-3000FP
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Length

76.2mm

Orientation

Right Angle

Dimensions

76.2 x 6 x 31.8mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Series

LPR5

Configuration Rows x Columns

1 x 1

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LPR5-1250-3000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens
Select packaging type

P.O.A.

LPR5-1250-3000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Length

76.2mm

Orientation

Right Angle

Dimensions

76.2 x 6 x 31.8mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Series

LPR5

Configuration Rows x Columns

1 x 1

Country of Origin

China