PLP1-4MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

RS Stock No.: 916-8691Brand: BivarManufacturers Part No.: PLP1-4MM
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.8mm

Inner Diameter

3mm

Series

PLP1

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP1 Series LED Light Pipes

Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLP1-4MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

P.O.A.

PLP1-4MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.8mm

Inner Diameter

3mm

Series

PLP1

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP1 Series LED Light Pipes

Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.