Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
8mm
Orientation
Straight
Dimensions
8 x 2.4 x 2.4mm
Mounting Type
Panel Mount
Lens Shape
Square
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Series
PLPQ
Configuration Rows x Columns
1 x 1
Country of Origin
China
Product details
Bivar PLPQ2-XXX-FF Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
8mm
Orientation
Straight
Dimensions
8 x 2.4 x 2.4mm
Mounting Type
Panel Mount
Lens Shape
Square
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Series
PLPQ
Configuration Rows x Columns
1 x 1
Country of Origin
China
Product details
Bivar PLPQ2-XXX-FF Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.