PLPQ2-9MM-FF Bivar, Panel Mount LED Light Pipe, Clear Square Lens

RS Stock No.: 916-8903Brand: BivarManufacturers Part No.: PLPQ2-9MM-FF
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

9mm

Orientation

Straight

Dimensions

9 x 2.4 x 2.4mm

Mounting Type

Panel Mount

Lens Shape

Square

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

PLPQ

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLPQ2-XXX-FF Series LED Light Pipes

The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLPQ2-9MM-FF Bivar, Panel Mount LED Light Pipe, Clear Square Lens
Select packaging type

P.O.A.

PLPQ2-9MM-FF Bivar, Panel Mount LED Light Pipe, Clear Square Lens
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

9mm

Orientation

Straight

Dimensions

9 x 2.4 x 2.4mm

Mounting Type

Panel Mount

Lens Shape

Square

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

PLPQ

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLPQ2-XXX-FF Series LED Light Pipes

The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.