Bivar PM3 Series Blue Panel Mount Indicator, 4.06mm Mounting Hole Size

RS Stock No.: 906-9238Brand: BivarManufacturers Part No.: PM3BWD
brand-logo
View all in Panel Mount LED Indicators

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Blue

Mounting Hole Size

4.06mm

Lamp Type

LED

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

25mA

Intensity

10mcd

Length

14.3mm

Series

PM3

Country of Origin

United Kingdom

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar PM3 Series Blue Panel Mount Indicator, 4.06mm Mounting Hole Size

P.O.A.

Bivar PM3 Series Blue Panel Mount Indicator, 4.06mm Mounting Hole Size
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Blue

Mounting Hole Size

4.06mm

Lamp Type

LED

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

25mA

Intensity

10mcd

Length

14.3mm

Series

PM3

Country of Origin

United Kingdom

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators