Bivar PM5 Series Blue Panel Mount Indicator, 8.1mm Mounting Hole Size, IP67

RS Stock No.: 906-9314Brand: BivarManufacturers Part No.: PM5-A7B28V
brand-logo
View all in Panel Mount LED Indicators

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Blue

Mounting Hole Size

8.1mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

400mcd

Length

26.9mm

Series

PM5

Country of Origin

China

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar PM5 Series Blue Panel Mount Indicator, 8.1mm Mounting Hole Size, IP67

P.O.A.

Bivar PM5 Series Blue Panel Mount Indicator, 8.1mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Blue

Mounting Hole Size

8.1mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

400mcd

Length

26.9mm

Series

PM5

Country of Origin

China

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators