Bivar PM53 Series Green, Red Panel Mount Indicator, 6.35mm Mounting Hole Size

RS Stock No.: 906-9301Brand: BivarManufacturers Part No.: PM53-BCW12.5
brand-logo
View all in Panel Mount LED Indicators

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Green, Red

Mounting Hole Size

6.35mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20 (Green) mA, 20 (Red) mA

Intensity

35 (Green) mcd, 35 (Red) mcd

Length

18.3mm

Series

PM53

Country of Origin

China

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar PM53 Series Green, Red Panel Mount Indicator, 6.35mm Mounting Hole Size

P.O.A.

Bivar PM53 Series Green, Red Panel Mount Indicator, 6.35mm Mounting Hole Size
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Light Output Colour

Green, Red

Mounting Hole Size

6.35mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20 (Green) mA, 20 (Red) mA

Intensity

35 (Green) mcd, 35 (Red) mcd

Length

18.3mm

Series

PM53

Country of Origin

China

Product details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators