RLP3-400-650 Bivar, PCB Mounted 3-Way Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 752-9179Brand: BivarManufacturers Part No.: RLP3-400-650
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

20mm

Dimensions

14.4 x 17 x 12.3mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

3

Rows

1

Columns

3

LED Included

No

Lens Colour

Clear

Outer Diameter

2.8mm

Configuration Rows x Columns

1 x 3

Series

RLP3

Product details

Bivar RLP3 Series Right Angle LED Light Pipes

These RLP3 series right angle, triple station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP3 series light pipes are ideal for redirecting the light output from 3 LEDs to another location, as well as isolating the PCB from potential contact and thus from accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RLP3-400-650 Bivar, PCB Mounted 3-Way Right Angle LED Light Pipe, Clear Round Lens

P.O.A.

RLP3-400-650 Bivar, PCB Mounted 3-Way Right Angle LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

20mm

Dimensions

14.4 x 17 x 12.3mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

3

Rows

1

Columns

3

LED Included

No

Lens Colour

Clear

Outer Diameter

2.8mm

Configuration Rows x Columns

1 x 3

Series

RLP3

Product details

Bivar RLP3 Series Right Angle LED Light Pipes

These RLP3 series right angle, triple station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP3 series light pipes are ideal for redirecting the light output from 3 LEDs to another location, as well as isolating the PCB from potential contact and thus from accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.