BJ Enclosures Filter Fan, 115 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
Technical documents
Specifications
Brand
BJ EnclosuresNoise Level
53dB
Filtered Air Flow
50m³/h
Input Current
260mA
Input Power Rating
16W
AC or DC Operation
AC
Face Dimensions
130 x 130mm
Installation Depth
41mm
Supply Voltage
115 V ac
Face Height
130mm
Face Width
130mm
IP Rating
IP43
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BJ Enclosures Filter Fan, 115 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
1
P.O.A.
BJ Enclosures Filter Fan, 115 V ac, AC Operation, 50m³/h Filtered, IP43, 130 x 130mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
BJ EnclosuresNoise Level
53dB
Filtered Air Flow
50m³/h
Input Current
260mA
Input Power Rating
16W
AC or DC Operation
AC
Face Dimensions
130 x 130mm
Installation Depth
41mm
Supply Voltage
115 V ac
Face Height
130mm
Face Width
130mm
IP Rating
IP43
Country of Origin
Italy