8888 Filter Fan, 115 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm
Technical documents
Specifications
Brand
BJ EnclosuresNoise Level
58dB
Filtered Air Flow
220m³/h
Input Current
460mA
Input Power Rating
42W
AC or DC Operation
AC
Face Dimensions
255 x 255mm
Installation Depth
100mm
Supply Voltage
115 V ac
Face Height
255mm
Face Width
255mm
IP Rating
IP43
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
8888 Filter Fan, 115 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm
1
P.O.A.
8888 Filter Fan, 115 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
BJ EnclosuresNoise Level
58dB
Filtered Air Flow
220m³/h
Input Current
460mA
Input Power Rating
42W
AC or DC Operation
AC
Face Dimensions
255 x 255mm
Installation Depth
100mm
Supply Voltage
115 V ac
Face Height
255mm
Face Width
255mm
IP Rating
IP43
Country of Origin
Italy