BJ Enclosures Mounting Plate 558 x 460 x 2mm for use with Minipol Enclosure

RS Stock No.: 238-2742Brand: BJ EnclosuresManufacturers Part No.: PBM-65/B
View all in Enclosure Accessories

Technical documents

Specifications

Type

Mounting Plate

Length

558mm

For Use With

Minipol Enclosure

Width

460mm

Material

Steel

Dimensions

558 x 460 x 2mm

Height

2mm

P.O.A.

BJ Enclosures Mounting Plate 558 x 460 x 2mm for use with Minipol Enclosure

P.O.A.

BJ Enclosures Mounting Plate 558 x 460 x 2mm for use with Minipol Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Mounting Plate

Length

558mm

For Use With

Minipol Enclosure

Width

460mm

Material

Steel

Dimensions

558 x 460 x 2mm

Height

2mm