Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
G24/GX24
Material
PBT/PC
Fixing Method
Snap-Fit
Number of Pins
4
Wattage
18 W
Wiring Points
Rear
Length
48.5 mm
Width
34.3 mm
Wiring Type
Push-Wire
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Compact Fluorescent Lamp Holder Snap-Fit - 26.103.1002.50
1
P.O.A.
Compact Fluorescent Lamp Holder Snap-Fit - 26.103.1002.50
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
G24/GX24
Material
PBT/PC
Fixing Method
Snap-Fit
Number of Pins
4
Wattage
18 W
Wiring Points
Rear
Length
48.5 mm
Width
34.3 mm
Wiring Type
Push-Wire