Fluorescent T5 Lamp Holder - 26.642.8601.50

RS Stock No.: 668-3298Brand: BJBManufacturers Part No.: 26.642.8601.50
brand-logo
View all in Lamp Holders

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G5

Lamp Size

T5

Material

PBT

Number of Pins

1

Wattage

120 W

Wiring Points

Rear

Length

25 mm

Width

18.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T5 Push On

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluorescent T5 Lamp Holder - 26.642.8601.50

P.O.A.

Fluorescent T5 Lamp Holder - 26.642.8601.50
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 110P.O.A.
120 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G5

Lamp Size

T5

Material

PBT

Number of Pins

1

Wattage

120 W

Wiring Points

Rear

Length

25 mm

Width

18.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T5 Push On