Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G5
Lamp Size
T5
Material
PBT
Fixing Method
Push In
Number of Pins
2
Length
40.6 mm
Width
20.5 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T5/T8 Push On Lamp holder IP67
Connector with Protective cover
Without Fixing
Silicone Protective Cover
Lamp Diameter 26mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fluorescent T5 Lamp Holder Push In - 26.642.9001.50
1
P.O.A.
Fluorescent T5 Lamp Holder Push In - 26.642.9001.50
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G5
Lamp Size
T5
Material
PBT
Fixing Method
Push In
Number of Pins
2
Length
40.6 mm
Width
20.5 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T5/T8 Push On Lamp holder IP67
Connector with Protective cover
Without Fixing
Silicone Protective Cover
Lamp Diameter 26mm