Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Number of Pins
4
Wattage
18 W
Wiring Points
Rear
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
Double Format Compact Lampholder
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Compact Fluorescent Lamp Holder - 26.745.1361.50
5
P.O.A.
Compact Fluorescent Lamp Holder - 26.745.1361.50
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 115 | P.O.A. |
120 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Number of Pins
4
Wattage
18 W
Wiring Points
Rear
Wiring Type
Push-Wire
Country of Origin
Germany
Product details