Discharge Lamp Holder Screw - 29.408.3821.00

RS Stock No.: 829-3487Brand: BJBManufacturers Part No.: 29.408.3821.00
brand-logo
View all in Lamp Holders

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Discharge

Base

E40

Mount Type

Screw

Material

Porcelain

Fixing Method

Screw

Number of Pins

3

Wiring Points

Either Side

Length

81.7 mm

Width

71 (Dia.) mm

Country of Origin

Germany

Product details

GES E40 Lampholder for Discharge Lamps

This porcelain lampholder from BJB is designed according to the appropriate national and international standards (VDE / IEC). This GES E40 lampholder works with discharge lamps e40.

Screw fixing with plate
Housing: Porcelain
For 2 screws ISO 1207 - M 5
Three point stainless steel integral device provides protection against lamp working loose
Lamp carrier ring live

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Discharge Lamp Holder Screw - 29.408.3821.00

P.O.A.

Discharge Lamp Holder Screw - 29.408.3821.00
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Discharge

Base

E40

Mount Type

Screw

Material

Porcelain

Fixing Method

Screw

Number of Pins

3

Wiring Points

Either Side

Length

81.7 mm

Width

71 (Dia.) mm

Country of Origin

Germany

Product details

GES E40 Lampholder for Discharge Lamps

This porcelain lampholder from BJB is designed according to the appropriate national and international standards (VDE / IEC). This GES E40 lampholder works with discharge lamps e40.

Screw fixing with plate
Housing: Porcelain
For 2 screws ISO 1207 - M 5
Three point stainless steel integral device provides protection against lamp working loose
Lamp carrier ring live