Technical documents
Specifications
Brand
BlockType
Switch Mode
Output Current
2A
Power Rating
24W
Electrical Phase
1
Width
40mm
Depth
95mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
80%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
24 to 240W Single Phase PSR Series
Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range
Standards
(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BlockType
Switch Mode
Output Current
2A
Power Rating
24W
Electrical Phase
1
Width
40mm
Depth
95mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
80%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
24 to 240W Single Phase PSR Series
Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range
Standards
(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.