Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 32W

RS Stock No.: 445-9692Brand: BlockManufacturers Part No.: PSR230/24-1.3
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Voltage

24V dc

Output Current

1.3A

Dimensions

90 x 40 x 95mm

Depth

95mm

Width

40mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

83%

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 32W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 32W

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Voltage

24V dc

Output Current

1.3A

Dimensions

90 x 40 x 95mm

Depth

95mm

Width

40mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

83%

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.