Block, SFB 520 V ac 23.5A 8kHz Line Reactor

RS Stock No.: 739-6367Brand: BlockManufacturers Part No.: SFB 400/23,5
brand-logo
View all in Sine Wave Filters

Technical documents

Specifications

Brand

Block

Maximum Voltage Rating

520 V ac

Series

SFB

Maximum Current Rating

23.5A

Switching Frequency

8kHz

Dimensions

190 x 240 x 280mm

Depth

240mm

Height

280mm

Length

190mm

Maximum Operating Temperature

+40°C

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

BLOCK sinusoidal 3 phase filter

Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block, SFB 520 V ac 23.5A 8kHz Line Reactor

P.O.A.

Block, SFB 520 V ac 23.5A 8kHz Line Reactor
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Block

Maximum Voltage Rating

520 V ac

Series

SFB

Maximum Current Rating

23.5A

Switching Frequency

8kHz

Dimensions

190 x 240 x 280mm

Depth

240mm

Height

280mm

Length

190mm

Maximum Operating Temperature

+40°C

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

BLOCK sinusoidal 3 phase filter

Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise