BLP Linear Solenoid, 12 V dc

RS Stock No.: 533-6972Brand: BLPManufacturers Part No.: 121-420-610-620
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

18mm

Product details

Small Tubular Linear Solenoid

Throat mounting
Approx size:39mm body, 20mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
Anti-residual and noise reduction features
Suitable for locking, latching or moving small loads

You may be interested in
View all in Linear Solenoids

Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc

P.O.A.

BLP Linear Solenoid, 12 V dc

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BLP

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

18mm

Product details

Small Tubular Linear Solenoid

Throat mounting
Approx size:39mm body, 20mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
Anti-residual and noise reduction features
Suitable for locking, latching or moving small loads

You may be interested in