Technical documents
Specifications
Brand
BLPAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
10mm
Dimensions
40 x 15.5 x 19 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BLP Linear Solenoid, 24 V dc, 40 x 15.5 x 19 mm
1
P.O.A.
BLP Linear Solenoid, 24 V dc, 40 x 15.5 x 19 mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BLPAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
10mm
Dimensions
40 x 15.5 x 19 mm
Country of Origin
United Kingdom