Technical documents
Specifications
Brand
BluettiInput Voltage
PV: 12 To 150 V dc<BR/>AC: 230V
Input Voltage
PV: 12 To 150 V dc /AC: 230V
Input Current
PV:15 A<BR/>AC: 21A
Input Current
PV:15 A / AC: 21A
Current Rating
16A / 32A
Output Power
5000W
Output Voltage
230V
Number of Phases
1
Power Rating
5000W
Dimensions
358x519.9x325
Dimensions
358 x 519.9 x 325mm
Depth
358
Length
519.9
Maximum Operating Frequency
60Hz
Weight
29.95
Width
325
Minimum Operating Frequency
50Hz
Inverter Directionality
Bidirectional Inverter
Minimum Temperature
-20℃
Maximum Temperature
40℃
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BluettiInput Voltage
PV: 12 To 150 V dc<BR/>AC: 230V
Input Voltage
PV: 12 To 150 V dc /AC: 230V
Input Current
PV:15 A<BR/>AC: 21A
Input Current
PV:15 A / AC: 21A
Current Rating
16A / 32A
Output Power
5000W
Output Voltage
230V
Number of Phases
1
Power Rating
5000W
Dimensions
358x519.9x325
Dimensions
358 x 519.9 x 325mm
Depth
358
Length
519.9
Maximum Operating Frequency
60Hz
Weight
29.95
Width
325
Minimum Operating Frequency
50Hz
Inverter Directionality
Bidirectional Inverter
Minimum Temperature
-20℃
Maximum Temperature
40℃
Country of Origin
China