Hazardous Product

Bluetti B500 108.5V Solar Inverter

RS Stock No.: 482-470Brand: BluettiManufacturers Part No.: B500
brand-logo
View all in Solar Inverters

Technical documents

Specifications

Brand

Bluetti

Input Voltage

108.5V

Input Current

25A

Current Rating

50A

Output Power

7600W

Output Voltage

86.8V

Communications

CAN

Dimensions

337x636x325

Depth

337

Length

636

Weight

55.85

Width

325

Minimum Temperature

-20°C

Special Features

Auto-Self Heating, IP65

Maximum Temperature

50°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection

Country of Origin

China

P.O.A.

Bluetti B500 108.5V Solar Inverter

P.O.A.

Bluetti B500 108.5V Solar Inverter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bluetti

Input Voltage

108.5V

Input Current

25A

Current Rating

50A

Output Power

7600W

Output Voltage

86.8V

Communications

CAN

Dimensions

337x636x325

Depth

337

Length

636

Weight

55.85

Width

325

Minimum Temperature

-20°C

Special Features

Auto-Self Heating, IP65

Maximum Temperature

50°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection

Country of Origin

China