Hazardous Product

Bluetti EP600+2/B500set2 PV Solar Inverter

RS Stock No.: 482-473Brand: BluettiManufacturers Part No.: EP600+2/B500set2
brand-logo
View all in Solar Inverters

Technical documents

Specifications

Brand

Bluetti

Input Voltage

PV:150 / 500 Vdc<BR/>AC: 400V

Input Current

PV:12.5 A<BR/>AC: 18A

Current Rating

8.7A x 3

Output Power

6000W

Output Voltage

400V

Dimensions

1044x1908x325

Depth

1044

Length

1908

Weight

151.89

Width

325

Country of Origin

China

P.O.A.

Bluetti EP600+2/B500set2 PV Solar Inverter

P.O.A.

Bluetti EP600+2/B500set2 PV Solar Inverter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bluetti

Input Voltage

PV:150 / 500 Vdc<BR/>AC: 400V

Input Current

PV:12.5 A<BR/>AC: 18A

Current Rating

8.7A x 3

Output Power

6000W

Output Voltage

400V

Dimensions

1044x1908x325

Depth

1044

Length

1908

Weight

151.89

Width

325

Country of Origin

China