Hazardous Product

Bluetti EP760+3/B500set2 PV Solar Inverter

RS Stock No.: 482-481Brand: BluettiManufacturers Part No.: EP760+3/B500set2
brand-logo
View all in Solar Inverters

Technical documents

Specifications

Brand

Bluetti

Input Voltage

PV: 150 / 500 Vdc<BR/>AC: 230V

Input Current

PV:12.5 A<BR/>AC: 50A

Current Rating

32A

Output Power

7600W

Output Voltage

230V

Dimensions

1381x2440x325

Depth

1381

Length

2440

Weight

213.05

Width

325

Country of Origin

China

P.O.A.

Bluetti EP760+3/B500set2 PV Solar Inverter

P.O.A.

Bluetti EP760+3/B500set2 PV Solar Inverter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bluetti

Input Voltage

PV: 150 / 500 Vdc<BR/>AC: 230V

Input Current

PV:12.5 A<BR/>AC: 50A

Current Rating

32A

Output Power

7600W

Output Voltage

230V

Dimensions

1381x2440x325

Depth

1381

Length

2440

Weight

213.05

Width

325

Country of Origin

China