Bluetti Premium 50(AC50P) 12 → 28V Portable Power Station
Technical documents
Specifications
Brand
BluettiInput Voltage
12 TO 28V
Input Voltage
12 → 28V
Input Current
8.5A
Current Rating
3A
Output Power
700W
Output Voltage
230V ac
Number of Phases
1
Efficiency
85%
Power Rating
700W
Dimensions
220 x 280 x 200mm
Depth
220mm
Length
280mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Inverter Directionality
Bidirectional Inverter
Maximum Temperature
40°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BluettiInput Voltage
12 TO 28V
Input Voltage
12 → 28V
Input Current
8.5A
Current Rating
3A
Output Power
700W
Output Voltage
230V ac
Number of Phases
1
Efficiency
85%
Power Rating
700W
Dimensions
220 x 280 x 200mm
Depth
220mm
Length
280mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Inverter Directionality
Bidirectional Inverter
Maximum Temperature
40°C
Country of Origin
China