Hazardous Product

Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station

RS Stock No.: 631-922Brand: BluettiManufacturers Part No.: Premium 80(AC70P)
View all in Solar Inverters

Technical documents

Specifications

Brand

Bluetti

Input Voltage

12 To 58V

Input Voltage

12 → 58V

Input Current

10A

Current Rating

4.35A

Output Power

1000W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

1000W

Dimensions

257 x 310 x 208mm

Depth

257mm

Length

310mm

Maximum Operating Frequency

60Hz

Maximum Temperature

40°C

Inverter Directionality

Bidirectional Inverter

Minimum Operating Frequency

50Hz

Country of Origin

China

P.O.A.

Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station

P.O.A.

Bluetti Premium 80(AC70P) 12 → 58V Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bluetti

Input Voltage

12 To 58V

Input Voltage

12 → 58V

Input Current

10A

Current Rating

4.35A

Output Power

1000W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

1000W

Dimensions

257 x 310 x 208mm

Depth

257mm

Length

310mm

Maximum Operating Frequency

60Hz

Maximum Temperature

40°C

Inverter Directionality

Bidirectional Inverter

Minimum Operating Frequency

50Hz

Country of Origin

China