BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 11, EU 46

RS Stock No.: 419-9148Brand: BM PolycoManufacturers Part No.: DEWALT TRAINER 2 / 11
View all in Safety Boots

Technical documents

Specifications

Series

Dewalt

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Acid, Base, Chemical, Oil

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Product details

Black Safety Trainers

DeWALT branded safety footwear is ideal for industrial workwear applications and environments200 Joules steel toe protectionLightweight dual density polyurethane soleOutsole resistant to 200°COutsole resistant to oil, acid and alkaliInsulated inner lining provides extra comfort and warmth over long working periods

Standards

EN345 SB-P

DeWALT Safety Footwear

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 11, EU 46

P.O.A.

BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Technical documents

Specifications

Series

Dewalt

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Acid, Base, Chemical, Oil

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Product details

Black Safety Trainers

DeWALT branded safety footwear is ideal for industrial workwear applications and environments200 Joules steel toe protectionLightweight dual density polyurethane soleOutsole resistant to 200°COutsole resistant to oil, acid and alkaliInsulated inner lining provides extra comfort and warmth over long working periods

Standards

EN345 SB-P

DeWALT Safety Footwear