Technical documents
Specifications
Brand
BM PolycoGlove Size
9
Primary Glove Application
Heat Resistant
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Nitrile
Number of Gloves
2
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Monza
Country of Origin
Sri Lanka
You may be interested in
Polyco Healthline Imola Brown Nitrile Work Gloves, Size 9, Nitrile Foam CoatingBrand: Polyco Healthline
P.O.A.1 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BM Polyco Monza Grey Nylon Heat Resistant Reusable Gloves, Size 9, Nitrile Coating
1
P.O.A.
BM Polyco Monza Grey Nylon Heat Resistant Reusable Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.
1
You may be interested in
Polyco Healthline Imola Brown Nitrile Work Gloves, Size 9, Nitrile Foam CoatingBrand: Polyco Healthline
P.O.A.1 Pair (ex VAT)
Technical documents
Specifications
Brand
BM PolycoGlove Size
9
Primary Glove Application
Heat Resistant
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Nitrile
Number of Gloves
2
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Monza
Country of Origin
Sri Lanka
You may be interested in
Polyco Healthline Imola Brown Nitrile Work Gloves, Size 9, Nitrile Foam CoatingBrand: Polyco Healthline
P.O.A.1 Pair (ex VAT)
