Technical documents
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Frame Material
SBR, TPR
Lens Material
Polycarbonate (PC)
Series
ATOM
EN166 Eye Protection
3, B, K, N, T
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
EN166 Frame Marking
Crown EN166 3 BT CE
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bolle ATOM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
P.O.A.
Bolle ATOM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Frame Material
SBR, TPR
Lens Material
Polycarbonate (PC)
Series
ATOM
EN166 Eye Protection
3, B, K, N, T
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
EN166 Frame Marking
Crown EN166 3 BT CE
Country of Origin
China