Technical documents
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
SBR, TPR
Lens Material
Polycarbonate (PC)
Series
ATOM
EN166 Eye Protection
3, 4, 5, B, K, N, T
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
EN166 Frame Marking
Crown EN166 3 4 5 BT CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bolle ATOM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
P.O.A.
Bolle ATOM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BolleAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
SBR, TPR
Lens Material
Polycarbonate (PC)
Series
ATOM
EN166 Eye Protection
3, 4, 5, B, K, N, T
EN166 Lens Marking
2C-1.2 Crown 1 BT KN CE
EN166 Frame Marking
Crown EN166 3 4 5 BT CE
Country of Origin
China