Technical documents
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Series
B272
Frame Material
Nylon
Lens Material
Polycarbonate (PC)
P.O.A.
Bolle B272 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
1
P.O.A.
Bolle B272 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 19 | P.O.A. |
| 20+ | P.O.A. |
Technical documents
Specifications
Brand
BolleLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Series
B272
Frame Material
Nylon
Lens Material
Polycarbonate (PC)
