Bolle, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 764-259Brand: BolleManufacturers Part No.: TORAPI
brand-logo
View all in Safety Goggles

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bolle, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Bolle, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

France