Technical documents
Specifications
Brand
BolyminDiagonal Display Size
1.04in
Viewing Area Dimensions
25.58 x 6.38mm
Display Colours
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Interface Ports
SSD1305
Dimensions
14.5 x 30.4 x 1.6mm
Depth
1.6mm
Height
14.5mm
Maximum Operating Temperature
+70°C
Viewing Area Width
25.58mm
Viewing Area Height
6.38mm
Width
30.4mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Product details
Monochrome OLED Display 128x32
Build-in controller SSD1305
+2.4 to +3.5V single power supply
1/32 duty cycle
Colour Blue or White
Bolymin Passive Matrix OLED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
BolyminDiagonal Display Size
1.04in
Viewing Area Dimensions
25.58 x 6.38mm
Display Colours
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Interface Ports
SSD1305
Dimensions
14.5 x 30.4 x 1.6mm
Depth
1.6mm
Height
14.5mm
Maximum Operating Temperature
+70°C
Viewing Area Width
25.58mm
Viewing Area Height
6.38mm
Width
30.4mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Product details
Monochrome OLED Display 128x32
Build-in controller SSD1305
+2.4 to +3.5V single power supply
1/32 duty cycle
Colour Blue or White