Technical documents
Specifications
Brand
BolyminDiagonal Display Size
1.11in
Viewing Area Dimensions
23.49 x 15.65mm
Display Colours
Yellow
Resolution
96 x 64pixels
Contrast Ratio
2000:1
Interface Ports
SSD1325
Dimensions
21 x 29 x 1.6mm
Depth
1.6mm
Height
21mm
Maximum Operating Temperature
+70°C
Viewing Area Width
23.49mm
Viewing Area Height
15.65mm
Width
29mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Product details
Monochrome OLED Display 96x64
Build-in controller SSD1325
+2.4 to +3.5V single power supply, with Built-in positive voltage
1/64 duty cycle
Colour Yellow
Bolymin Passive Matrix OLED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
BolyminDiagonal Display Size
1.11in
Viewing Area Dimensions
23.49 x 15.65mm
Display Colours
Yellow
Resolution
96 x 64pixels
Contrast Ratio
2000:1
Interface Ports
SSD1325
Dimensions
21 x 29 x 1.6mm
Depth
1.6mm
Height
21mm
Maximum Operating Temperature
+70°C
Viewing Area Width
23.49mm
Viewing Area Height
15.65mm
Width
29mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Product details
Monochrome OLED Display 96x64
Build-in controller SSD1325
+2.4 to +3.5V single power supply, with Built-in positive voltage
1/64 duty cycle
Colour Yellow