Black hexagon nipple,1 1/4in BSPT M-M

RS Stock No.: 231-6616Brand: Booles Tools & PipefittingManufacturers Part No.: B144
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Product details

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

View all in Malleable Iron Pipe Fittings

Stock information temporarily unavailable.

P.O.A.

Black hexagon nipple,1 1/4in BSPT M-M

P.O.A.

Black hexagon nipple,1 1/4in BSPT M-M

Stock information temporarily unavailable.

Technical documents

Specifications

Product details

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.