Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 65 x 50 x 35mm

RS Stock No.: 138-105Brand: BoplaManufacturers Part No.: 02206000
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

65 mm

External Height

35 mm

External Width

50 mm

External Dimensions

65 x 50 x 35mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

49.9g

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 65 x 50 x 35mm

P.O.A.

Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 65 x 50 x 35mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

65 mm

External Height

35 mm

External Width

50 mm

External Dimensions

65 x 50 x 35mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

49.9g