Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 122 x 120 x 105mm

RS Stock No.: 138-127Brand: BoplaManufacturers Part No.: 02228000
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

122 mm

External Height

105 mm

External Width

120 mm

External Dimensions

122 x 120 x 105mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

349.3g

Stock information temporarily unavailable.

P.O.A.

Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 122 x 120 x 105mm

P.O.A.

Bopla Grey Polycarbonate Enclosure, IP66, Grey Lid, 122 x 120 x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

122 mm

External Height

105 mm

External Width

120 mm

External Dimensions

122 x 120 x 105mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

349.3g