Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve, G 3/8, 300 bar, R933003834, 6-way, 50L/min

RS Stock No.: 704-0311Brand: Bosch Rexroth Oil ControlManufacturers Part No.: R933003834
brand-logo

Technical documents

Specifications

Connection Port Thread

G 3/8

Maximum Flow Rate

50L/min

Thread Size

3/8in

Maximum Operating Pressure

300 bar

Manufacturer Series

R93

Thread Standard

G

Number of Ports

6-way

Country of Origin

Italy

P.O.A.

Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve, G 3/8, 300 bar, R933003834, 6-way, 50L/min

P.O.A.

Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve, G 3/8, 300 bar, R933003834, 6-way, 50L/min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connection Port Thread

G 3/8

Maximum Flow Rate

50L/min

Thread Size

3/8in

Maximum Operating Pressure

300 bar

Manufacturer Series

R93

Thread Standard

G

Number of Ports

6-way

Country of Origin

Italy