Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Connector Kit
Fits Groove Size
10mm
Fits Strut Profile
50 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 50 mm, Groove Size 10 mmBrand: Bosch Rexroth
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Connector Kit Connecting Component, Strut Profile 50 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth Connector Kit Connecting Component, Strut Profile 50 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 50 mm, Groove Size 10 mmBrand: Bosch Rexroth
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Bosch RexrothConnector Type
Connector Kit
Fits Groove Size
10mm
Fits Strut Profile
50 mm
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
You may be interested in
Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 50 mm, Groove Size 10 mmBrand: Bosch Rexroth
P.O.A.Each (ex VAT)
