Bosch Rexroth T-Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 390-1990Brand: Bosch RexrothManufacturers Part No.: 3842520802
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

T-Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Material

Die Cast Zinc

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth T-Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth T-Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

T-Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Material

Die Cast Zinc

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth