Bosch Rexroth Bolt Connector Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 8mm

RS Stock No.: 437-1514Brand: Bosch RexrothManufacturers Part No.: 3842535583
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Bolt Connector

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm

Material

Galvanised Steel

Structural Element Type

Strut Profile

Length

30mm

Product Family

Bosch Rexroth

Country of Origin

Germany

View all in Connecting Components

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Bolt Connector Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 8mm

P.O.A.

Bosch Rexroth Bolt Connector Connecting Component, Strut Profile 30 mm, 40 mm, Groove Size 8mm

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

Bolt Connector

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm

Material

Galvanised Steel

Structural Element Type

Strut Profile

Length

30mm

Product Family

Bosch Rexroth

Country of Origin

Germany