Bosch Rexroth S8 Corner Cube Kit Connecting Component, Strut Profile 50 mm, Groove Size 10mm

RS Stock No.: 523-257Brand: Bosch RexrothManufacturers Part No.: 3842538734
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Corner Cube Kit

Fits Groove Size

10mm

Fits Strut Profile

50 mm

Thread Size

S8

Material

Nylon

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth

Product System

3S

Country of Origin

Germany

View all in Connecting Components

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth S8 Corner Cube Kit Connecting Component, Strut Profile 50 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth S8 Corner Cube Kit Connecting Component, Strut Profile 50 mm, Groove Size 10mm

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Connector Type

Corner Cube Kit

Fits Groove Size

10mm

Fits Strut Profile

50 mm

Thread Size

S8

Material

Nylon

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth

Product System

3S

Country of Origin

Germany