Bosch Rexroth Variofix Block, 10mm Slot, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile

RS Stock No.: 390-2224Brand: Bosch RexrothManufacturers Part No.: R987163558
brand-logo
View all in Door Components

Technical documents

Specifications

Manufacturer k.i.m.

Bosch Rexroth

Component Type

Variofix Block

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Fits Groove Size

10mm

Product Family

Bosch Basic

Country of Origin

Germany

Product details

Variofix Blocks

These Variofix Blocks from Bosch Rexroth have been designed to insert surface elements of various sizes into profile frames already integrated into a system.

Features and Benefits

• For surface elements up to 13 mm thick
• For subsequent installation in closed frame constructions
• Asymmetrical form enables surface elements to be fastened in two different positions
• Clamping with snap-in clip or screw fitting with square nut M6 (included in scope of delivery) and screw
• Retainer ring for connecting the screw and the surface element
• Block material PP grey, snap-in clip material PA colourless
• 1251348 includes retainer ring for securing the screw to the surface element

Door & Window Accessories

P.O.A.

Bosch Rexroth Variofix Block, 10mm Slot, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile

P.O.A.

Bosch Rexroth Variofix Block, 10mm Slot, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Manufacturer k.i.m.

Bosch Rexroth

Component Type

Variofix Block

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Fits Groove Size

10mm

Product Family

Bosch Basic

Country of Origin

Germany

Product details

Variofix Blocks

These Variofix Blocks from Bosch Rexroth have been designed to insert surface elements of various sizes into profile frames already integrated into a system.

Features and Benefits

• For surface elements up to 13 mm thick
• For subsequent installation in closed frame constructions
• Asymmetrical form enables surface elements to be fastened in two different positions
• Clamping with snap-in clip or screw fitting with square nut M6 (included in scope of delivery) and screw
• Retainer ring for connecting the screw and the surface element
• Block material PP grey, snap-in clip material PA colourless
• 1251348 includes retainer ring for securing the screw to the surface element

Door & Window Accessories