Technical documents
Specifications
Brand
BoschCutting Depth
Wood 150; Aluminium 20; Metal 10 mm
Maximum Speed
3100spm
Model Number
GST 150 CE
Plug Type
Type C - Euro Plug
Stroke Length
26mm
Product details
Bosch Grinders, Saws & Routers
P.O.A.
Bosch GST 150 CE 26mm stroke Corded Jigsaw, 3100spm, Type C - EuroPlug
1
P.O.A.
Bosch GST 150 CE 26mm stroke Corded Jigsaw, 3100spm, Type C - EuroPlug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschCutting Depth
Wood 150; Aluminium 20; Metal 10 mm
Maximum Speed
3100spm
Model Number
GST 150 CE
Plug Type
Type C - Euro Plug
Stroke Length
26mm
Product details
