Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 240V, UK Plug

RS Stock No.: 113-8660Brand: BoschManufacturers Part No.: 060164C870
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bosch

Cutting Depth

Metal Profiles & Metal Pipes 20 mm, Wood 230 mm

Model Number

GSA 1100 E

Plug Type

British 3 pin BS 1363

Voltage Rating

240V

Weight

3.6kg

Stroke Length

28mm

Country of Origin

China

Product details

Sabre Reciprocating Saw (GSA 1100 E)

Powerful 1100W reciprocating saw with rubber coated body capable of cutting a wide range of materials including wood, plastic metal and aerated block.

Integrated front LED light for clear illumination of the workpiece
Keyless blade change system
Saw hook for job site storage
SDS blade system for quick tool free blade changes
Cutting depth in metal profiles: 20mm
Cutting depth in wood: 230mm
Variable speed trigger for precision control
Soft grip ergonomic handle

Supplied with

Saw blade & blow moulded carry case.

Bosch Grinders, Saws & Routers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 240V, UK Plug

P.O.A.

Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 240V, UK Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Cutting Depth

Metal Profiles & Metal Pipes 20 mm, Wood 230 mm

Model Number

GSA 1100 E

Plug Type

British 3 pin BS 1363

Voltage Rating

240V

Weight

3.6kg

Stroke Length

28mm

Country of Origin

China

Product details

Sabre Reciprocating Saw (GSA 1100 E)

Powerful 1100W reciprocating saw with rubber coated body capable of cutting a wide range of materials including wood, plastic metal and aerated block.

Integrated front LED light for clear illumination of the workpiece
Keyless blade change system
Saw hook for job site storage
SDS blade system for quick tool free blade changes
Cutting depth in metal profiles: 20mm
Cutting depth in wood: 230mm
Variable speed trigger for precision control
Soft grip ergonomic handle

Supplied with

Saw blade & blow moulded carry case.

Bosch Grinders, Saws & Routers