Bosch MX2DRIVE 3.6V, UK Plug

RS Stock No.: 874-1065Brand: BoschManufacturers Part No.: 06019A2171
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bosch

Speed

0 → 580 rpm, 150rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Capacity

1.3Ah

Battery Type

Li-ion

Model Number

MX2DRIVE

Country of Origin

Malaysia

Product details

3.6V Li-Ion Screwdriver (GSR Mx2DRIVE)

Powerful and extremely compact Li-Ion screwdriver with an innovative 2 speed gearbox enabling the gear to be changed without the need to stop driving.

Fast and precise due to optimum gear ratio
Very short head length of only 158 mm and only 0.5kg in weight
1/4in lockable universal bit holder to fit all conventional drill bits and screwdriver bits
Multi charger for charging both 3.6 volt and 10.8 volt batteries within one hour
Electronic Cell Protection (ECP) protecting the battery against serious faults such as overload, overheating and deep discharge
Motor brake for precise work when driving rows of screws
Integrated LED light for the illumination of the work piece

Supplied with

2 x 1.3Ah batteries, charger and carry case.

Bosch Drills

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Bosch MX2DRIVE 3.6V, UK Plug

P.O.A.

Bosch MX2DRIVE 3.6V, UK Plug

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Speed

0 → 580 rpm, 150rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Capacity

1.3Ah

Battery Type

Li-ion

Model Number

MX2DRIVE

Country of Origin

Malaysia

Product details

3.6V Li-Ion Screwdriver (GSR Mx2DRIVE)

Powerful and extremely compact Li-Ion screwdriver with an innovative 2 speed gearbox enabling the gear to be changed without the need to stop driving.

Fast and precise due to optimum gear ratio
Very short head length of only 158 mm and only 0.5kg in weight
1/4in lockable universal bit holder to fit all conventional drill bits and screwdriver bits
Multi charger for charging both 3.6 volt and 10.8 volt batteries within one hour
Electronic Cell Protection (ECP) protecting the battery against serious faults such as overload, overheating and deep discharge
Motor brake for precise work when driving rows of screws
Integrated LED light for the illumination of the work piece

Supplied with

2 x 1.3Ah batteries, charger and carry case.

Bosch Drills

You may be interested in