Bosch SDS hammer drill kit,750W 110V

RS Stock No.: 331-3753Brand: BoschManufacturers Part No.: 0611236765
View all in Drills

Technical documents

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

Keyless

Weight

3.8kg

Hammer Action

Yes

Speed

0 → 650rpm

Wattage

750W

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

30 mm

Drilling Capacity Metal

13 mm

Product details

Bosch GBH4-32DFR Rotary Hammer Drill Kit

The GBH 4-32 DFR Multidrill from Bosch is the most versatile drill available on the market. It is ideal for chiselling, drilling, core cutting, light demolition work, large diameter hammer drilling and with a quick chuck change, drilling wood and metal.

An excellent choice for various renovation work and work involving deep drilling (up to 70 mm), large holes with diameters up to 25 mm and large core cutting (up to 90 mm).

The drill features a new anti-vibration system that delivers a reading of 8 m/s², meaning you can work safer for longer periods.

Features and Benefits:

Suitable for a wide range of applications in chiselling and drilling work
The most powerful drill with the lowest vibration in its class
Drills up to 30% faster (25 mm diameter) than other tools in its class
Low vibration levels of under 10 m/s² for less tiring work due to Bosch Vibration Control
Extremely robust due to aluminium gear housing
Extremely fast changing between SDS-plus and keyless chuck for drilling in wood and metal
Compact design
Forward/reverse operation offers equal power
Overload clutch
Bosch SDS System

Supplied with

Auxilary handle, depth stop, carry case, quick change 3-jaw chuck, self cut flat bit set, point & flat chisels, multi-construction drill bit set, holesaw adapter, progressor holesaws, SDS+ drill bits

You may be interested in
View all in Drills

Stock information temporarily unavailable.

P.O.A.

Bosch SDS hammer drill kit,750W 110V

P.O.A.

Bosch SDS hammer drill kit,750W 110V

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

Keyless

Weight

3.8kg

Hammer Action

Yes

Speed

0 → 650rpm

Wattage

750W

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

30 mm

Drilling Capacity Metal

13 mm

Product details

Bosch GBH4-32DFR Rotary Hammer Drill Kit

The GBH 4-32 DFR Multidrill from Bosch is the most versatile drill available on the market. It is ideal for chiselling, drilling, core cutting, light demolition work, large diameter hammer drilling and with a quick chuck change, drilling wood and metal.

An excellent choice for various renovation work and work involving deep drilling (up to 70 mm), large holes with diameters up to 25 mm and large core cutting (up to 90 mm).

The drill features a new anti-vibration system that delivers a reading of 8 m/s², meaning you can work safer for longer periods.

Features and Benefits:

Suitable for a wide range of applications in chiselling and drilling work
The most powerful drill with the lowest vibration in its class
Drills up to 30% faster (25 mm diameter) than other tools in its class
Low vibration levels of under 10 m/s² for less tiring work due to Bosch Vibration Control
Extremely robust due to aluminium gear housing
Extremely fast changing between SDS-plus and keyless chuck for drilling in wood and metal
Compact design
Forward/reverse operation offers equal power
Overload clutch
Bosch SDS System

Supplied with

Auxilary handle, depth stop, carry case, quick change 3-jaw chuck, self cut flat bit set, point & flat chisels, multi-construction drill bit set, holesaw adapter, progressor holesaws, SDS+ drill bits

You may be interested in